
DAC8563SDGST | |
|---|---|
DigiKey Part Number | 296-32089-2-ND - Tape & Reel (TR) 296-32089-1-ND - Cut Tape (CT) 296-32089-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8563SDGST |
Description | IC DAC 16BIT 10-VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8563SDGST Models |
Category | Reference Type External, Internal |
Manufacturer Texas Instruments | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±4, ±0.2 |
Number of Bits 16 | Architecture String DAC |
Number of D/A Converters 2 | Operating Temperature -40°C ~ 125°C |
Settling Time 10µs (Typ) | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 10-VSSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,90000 Kč | 279,90 Kč |
| 10 | 220,31100 Kč | 2 203,11 Kč |
| 25 | 205,41080 Kč | 5 135,27 Kč |
| 100 | 189,02190 Kč | 18 902,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 175,93216 Kč | 43 983,04 Kč |
| 500 | 171,36090 Kč | 85 680,45 Kč |
| 750 | 169,07197 Kč | 126 803,98 Kč |
| 1 250 | 166,53480 Kč | 208 168,50 Kč |
| Unit Price without VAT: | 279,90000 Kč |
|---|---|
| Unit Price with VAT: | 338,67900 Kč |




