


AD5689RBRUZ | |
|---|---|
DigiKey Part Number | 505-AD5689RBRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5689RBRUZ |
Description | IC DAC 16BIT 16-TSSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5689RBRUZ Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 5.5V |
Series | Voltage - Supply, Digital 1.8V ~ 5.5V |
Packaging Tube | INL/DNL (LSB) ±1, ±1 (Max) |
Part Status Active | Architecture String DAC |
Number of Bits 16 | Operating Temperature -40°C ~ 105°C |
Number of D/A Converters 2 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Settling Time 8µs | Supplier Device Package 16-TSSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
Data Interface SPI, DSP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,14000 Kč | 289,14 Kč |
| 10 | 227,72300 Kč | 2 277,23 Kč |
| 96 | 195,95073 Kč | 18 811,27 Kč |
| 192 | 189,61521 Kč | 36 406,12 Kč |
| 288 | 186,44184 Kč | 53 695,25 Kč |
| 576 | 181,78800 Kč | 104 709,89 Kč |
| 1 056 | 178,39889 Kč | 188 389,23 Kč |
| Unit Price without VAT: | 289,14000 Kč |
|---|---|
| Unit Price with VAT: | 349,85940 Kč |






