
ADG5401BRMZ | |
|---|---|
DigiKey Part Number | 505-ADG5401BRMZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG5401BRMZ |
Description | IC SWITCH SPST-NO X 1 7OHM 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 7Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG5401BRMZ Models |
Category | Switch Time (Ton, Toff) (Max) 193ns, 207ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 170MHz |
Packaging Tube | Charge Injection 275pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 21pF, 23pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 500pA |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 7Ohm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single (V+) 9V ~ 40V | Supplier Device Package 8-MSOP |
Voltage - Supply, Dual (V±) ±9V ~ 22V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,39000 Kč | 113,39 Kč |
| 10 | 86,61700 Kč | 866,17 Kč |
| 50 | 75,83640 Kč | 3 791,82 Kč |
| 100 | 72,50190 Kč | 7 250,19 Kč |
| 250 | 68,98180 Kč | 17 245,45 Kč |
| 500 | 66,85890 Kč | 33 429,45 Kč |
| 1 000 | 65,11207 Kč | 65 112,07 Kč |
| 2 500 | 63,26798 Kč | 158 169,95 Kč |
| Unit Price without VAT: | 113,39000 Kč |
|---|---|
| Unit Price with VAT: | 137,20190 Kč |









