
ADS1174IPAPT | |
|---|---|
DigiKey Part Number | 296-22951-2-ND - Tape & Reel (TR) 296-22951-1-ND - Cut Tape (CT) 296-22951-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1174IPAPT |
Description | IC ADC 16BIT 64-HTQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS1174IPAPT Models |
Category | Architecture Sigma-Delta |
Manufacturer Texas Instruments | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog 5V |
Part Status Active | Voltage - Supply, Digital 1.65V ~ 1.95V |
Number of Bits 16 | Features Simultaneous Sampling |
Sampling Rate (Per Second) 52k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 4 | Package / Case 64-PowerTQFP |
Input Type Differential, Single Ended | Supplier Device Package 64-HTQFP (10x10) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration ADC | Base Product Number |
Number of A/D Converters 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 404,84000 Kč | 404,84 Kč |
| 10 | 322,46600 Kč | 3 224,66 Kč |
| 25 | 301,86720 Kč | 7 546,68 Kč |
| 100 | 282,13960 Kč | 28 213,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 268,44096 Kč | 67 110,24 Kč |
| 500 | 261,93914 Kč | 130 969,57 Kč |
| 750 | 258,68248 Kč | 194 011,86 Kč |
| Unit Price without VAT: | 404,84000 Kč |
|---|---|
| Unit Price with VAT: | 489,85640 Kč |


