Parametric Equivalent
Parametric Equivalent
Similar
Similar



DAC8420FSZ | |
|---|---|
DigiKey Part Number | 505-DAC8420FSZ-ND |
Manufacturer | |
Manufacturer Product Number | DAC8420FSZ |
Description | IC DAC 12BIT 16-SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC8420FSZ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 5V ~ 15V, -15V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±1, ±0.25 |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 13µs (Typ) | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 16-SOIC |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAC8420FS-REEL | Analog Devices Inc. | 0 | DAC8420FS-REELTR-ND | 0,00000 Kč | Parametric Equivalent |
| DAC8420FSZ-REEL | Analog Devices Inc. | 0 | DAC8420FSZ-REELTR-ND | 834,51634 Kč | Parametric Equivalent |
| DAC7614U | Texas Instruments | 77 | DAC7614U-ND | 243,42000 Kč | Similar |
| DAC7614U/1K | Texas Instruments | 13 409 | 296-48526-1-ND | 206,57000 Kč | Similar |
| DAC7614UB | Texas Instruments | 116 | DAC7614UB-ND | 258,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 618,03000 Kč | 2 618,03 Kč |
| 10 | 2 203,74000 Kč | 22 037,40 Kč |
| 25 | 2 100,33760 Kč | 52 508,44 Kč |
| 100 | 1 986,70480 Kč | 198 670,48 Kč |
| Unit Price without VAT: | 2 618,03000 Kč |
|---|---|
| Unit Price with VAT: | 3 167,81630 Kč |










