
ADS8513IDW | |
|---|---|
DigiKey Part Number | 296-23166-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS8513IDW |
Description | IC ADC 16BIT 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS8513IDW Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 40k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Input Type Single Ended | Supplier Device Package 16-SOIC |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,20000 Kč | 387,20 Kč |
| 10 | 307,97800 Kč | 3 079,78 Kč |
| 40 | 279,81400 Kč | 11 192,56 Kč |
| 120 | 264,10583 Kč | 31 692,70 Kč |
| 280 | 254,90371 Kč | 71 373,04 Kč |
| 520 | 249,43808 Kč | 129 707,80 Kč |
| Unit Price without VAT: | 387,20000 Kč |
|---|---|
| Unit Price with VAT: | 468,51200 Kč |






