Cyclone® II Field Programmable Gate Array (FPGA) IC 85 165888 8256 144-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP2C8T144C6N

DigiKey Part Number
544-2155-ND
Manufacturer
Manufacturer Product Number
EP2C8T144C6N
Description
IC FPGA 85 I/O 144TQFP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Cyclone® II Field Programmable Gate Array (FPGA) IC 85 165888 8256 144-LQFP
Datasheet
 Datasheet
EDA/CAD Models
EP2C8T144C6N Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
165888
Mfr
Number of I/O
85
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
516
Supplier Device Package
144-TQFP (20x20)
Number of Logic Elements/Cells
8256
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 652,12000 Kč1 652,12 Kč
251 611,30240 Kč40 282,56 Kč
1001 548,71380 Kč154 871,38 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 652,12000 Kč
Unit Price with VAT:1 999,06520 Kč