
LTC1441CS8#PBF | |
|---|---|
DigiKey Part Number | LTC1441CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1441CS8#PBF |
Description | IC COMPARATOR 2 GEN PUR 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, TTL 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1441CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 11V, ±1V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | 40mA | |
Current - Quiescent (Max) | 5.7µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 15µs | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,66000 Kč | 131,66 Kč |
| 10 | 101,02100 Kč | 1 010,21 Kč |
| 25 | 93,38240 Kč | 2 334,56 Kč |
| 100 | 84,99360 Kč | 8 499,36 Kč |
| 300 | 80,31247 Kč | 24 093,74 Kč |
| 500 | 78,58166 Kč | 39 290,83 Kč |
| 1 000 | 76,59671 Kč | 76 596,71 Kč |
| 2 500 | 74,50149 Kč | 186 253,73 Kč |
| Unit Price without VAT: | 131,66000 Kč |
|---|---|
| Unit Price with VAT: | 159,30860 Kč |




