
LTC1841CS8#PBF | |
|---|---|
DigiKey Part Number | LTC1841CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1841CS8#PBF |
Description | IC COMPARATOR 2 GEN PUR 8SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Drain 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1841CS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 2V ~ 11V, ±1V ~ 5.5V | |
Voltage - Input Offset (Max) | 10mV @ 5V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 5.7µA | |
CMRR, PSRR (Typ) | 80dB CMRR, 80dB PSRR | |
Propagation Delay (Max) | 12µs | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 10 | 77,18900 Kč | 771,89 Kč |
| 25 | 71,11600 Kč | 1 777,90 Kč |
| 100 | 64,45760 Kč | 6 445,76 Kč |
| 300 | 60,74020 Kč | 18 222,06 Kč |
| 500 | 59,36554 Kč | 29 682,77 Kč |
| 1 000 | 57,78965 Kč | 57 789,65 Kč |
| 2 500 | 56,12631 Kč | 140 315,77 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |



