



LTM2884CY#PBF | |
|---|---|
DigiKey Part Number | LTM2884CY#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTM2884CY#PBF |
Description | DGTL ISOLTR 2.5KV 1CH USB 44BBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | USB Digital Isolator 2500Vrms 1 Channel 12Mbps 30kV/µs CMTI 44-BBGA |
Datasheet | Datasheet |
EDA/CAD Models | LTM2884CY#PBF Models |
Category | Voltage - Isolation |
Mfr | Common Mode Transient Immunity (Min) 30kV/µs |
Series | Data Rate |
Packaging Tray | Propagation Delay tpLH / tpHL (Max) 115ns, 115ns |
Part Status Active | Rise / Fall Time (Typ) 20ns, 20ns (Max) |
Technology Magnetic Coupling | Voltage - Supply 4.4V ~ 16.5V |
Type USB | Operating Temperature 0°C ~ 70°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case |
Inputs - Side 1/Side 2 1/1 | Supplier Device Package 44-BGA (15x15) |
Channel Type Bidirectional | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 998,24000 Kč | 998,24 Kč |
| 10 | 817,49400 Kč | 8 174,94 Kč |
| 25 | 772,38200 Kč | 19 309,55 Kč |
| 119 | 717,82983 Kč | 85 421,75 Kč |
| Unit Price without VAT: | 998,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 207,87040 Kč |





