Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX4555CSE+ | |
|---|---|
DigiKey Part Number | MAX4555CSE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4555CSE+ |
Description | IC SWITCH QUAD SPST 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Force Sense Switch IC 4 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4555CSE+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Force Sense | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Switch Circuit | SPST | |
Number of Channels | 4 | |
On-State Resistance (Max) | 6Ohm | |
Voltage - Supply, Single (V+) | 9V ~ 40V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
-3db Bandwidth | - | |
Features | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 209,35420 Kč | 10 467,71 Kč |
| Unit Price without VAT: | 209,35420 Kč |
|---|---|
| Unit Price with VAT: | 253,31858 Kč |





