
DG211BDY-T1-E3 | |
|---|---|
DigiKey Part Number | DG211BDY-T1-E3TR-ND - Tape & Reel (TR) DG211BDY-T1-E3CT-ND - Cut Tape (CT) DG211BDY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG211BDY-T1-E3 |
Description | IC SWITCH SPST-NCX4 85OHM 16SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 85Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG211BDY-T1-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 85Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 4.5V ~ 25V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 300ns, 200ns | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 5pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -95dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,68000 Kč | 49,68 Kč |
| 10 | 36,88000 Kč | 368,80 Kč |
| 25 | 33,67160 Kč | 841,79 Kč |
| 100 | 30,14780 Kč | 3 014,78 Kč |
| 250 | 28,46632 Kč | 7 116,58 Kč |
| 500 | 27,45298 Kč | 13 726,49 Kč |
| 1 000 | 26,61857 Kč | 26 618,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,29974 Kč | 58 249,35 Kč |
| Unit Price without VAT: | 49,68000 Kč |
|---|---|
| Unit Price with VAT: | 60,11280 Kč |


