
ADG431BRZ-REEL7 | |
|---|---|
DigiKey Part Number | ADG431BRZ-REEL7TR-ND - Tape & Reel (TR) ADG431BRZ-REEL7CT-ND - Cut Tape (CT) ADG431BRZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG431BRZ-REEL7 |
Description | IC SWITCH SPST-NCX4 24OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 24Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG431BRZ-REEL7 Models |
Category | Switch Time (Ton, Toff) (Max) 90ns, 60ns |
Manufacturer Analog Devices Inc. | Charge Injection 5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 9pF, 9pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NC | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 24Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 1.2Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 12V | Base Product Number |
Voltage - Supply, Dual (V±) ±15V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,80000 Kč | 199,80 Kč |
| 10 | 155,43600 Kč | 1 554,36 Kč |
| 25 | 144,37000 Kč | 3 609,25 Kč |
| 100 | 132,20300 Kč | 13 220,30 Kč |
| 250 | 129,86972 Kč | 32 467,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 120,03070 Kč | 120 030,70 Kč |
| Unit Price without VAT: | 199,80000 Kč |
|---|---|
| Unit Price with VAT: | 241,75800 Kč |

