4 Circuit IC Switch 1:1 115Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG211AKRZ-REEL7

DigiKey Part Number
ADG211AKRZ-REEL7TR-ND - Tape & Reel (TR)
ADG211AKRZ-REEL7CT-ND - Cut Tape (CT)
ADG211AKRZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG211AKRZ-REEL7
Description
IC SW SPST-NCX4 115OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 115Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG211AKRZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
600ns, 450ns
Manufacturer
Analog Devices Inc.
Charge Injection
20pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
5pF, 5pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
5nA
Switch Circuit
SPST - NC
Crosstalk
-80dB @ 100kHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
115Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
5.75Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
15V
Base Product Number
Voltage - Supply, Dual (V±)
±15V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG1211YRUZ-REELAnalog Devices Inc.2 440505-ADG1211YRUZ-REELCT-ND137,85000 KčSimilar
ADG5212BRUZAnalog Devices Inc.505505-ADG5212BRUZ-ND149,74000 KčSimilar
DG211BDY-E3Vishay Siliconix66DG211BDY-E3-ND33,16000 KčSimilar
DG211BDY-T1-E3Vishay Siliconix4 202DG211BDY-T1-E3CT-ND57,35000 KčSimilar
MAX312ESE+Analog Devices Inc./Maxim Integrated90MAX312ESE+-ND176,44000 KčSimilar
In-Stock: 120
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1120,75000 Kč120,75 Kč
1092,30600 Kč923,06 Kč
2585,22400 Kč2 130,60 Kč
10077,42600 Kč7 742,60 Kč
25074,34736 Kč18 586,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00069,62796 Kč69 627,96 Kč
2 00068,11083 Kč136 221,66 Kč
3 00067,35131 Kč202 053,93 Kč
Manufacturers Standard Package
Unit Price without VAT:120,75000 Kč
Unit Price with VAT:146,10750 Kč