
MAX312ESE+ | |
|---|---|
DigiKey Part Number | MAX312ESE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX312ESE+ |
Description | IC SWITCH SPST-NCX4 10OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX312ESE+ Models |
Category | Switch Time (Ton, Toff) (Max) 225ns, 185ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 20pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 15pF, 15pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NC | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 300mOhm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 4.5V ~ 30V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX312ESE+ | Analog Devices Inc./Maxim Integrated | 90 | MAX312ESE+-ND | 176,44000 Kč | Direct |
| ADG211AKRZ | Analog Devices Inc. | 126 | 505-ADG211AKRZ-ND | 120,75000 Kč | Similar |
| ADG211AKRZ-REEL | Analog Devices Inc. | 0 | ADG211AKRZ-REELTR-ND | 67,68219 Kč | Similar |
| ADG211AKRZ-REEL7 | Analog Devices Inc. | 120 | ADG211AKRZ-REEL7CT-ND | 120,75000 Kč | Similar |
| ADG411BRZ | Analog Devices Inc. | 676 | 505-ADG411BRZ-ND | 183,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 176,44000 Kč | 176,44 Kč |
| 10 | 136,77000 Kč | 1 367,70 Kč |
| 50 | 120,86180 Kč | 6 043,09 Kč |
| 100 | 115,93570 Kč | 11 593,57 Kč |
| 250 | 110,73604 Kč | 27 684,01 Kč |
| 500 | 107,60104 Kč | 53 800,52 Kč |
| 1 000 | 105,02162 Kč | 105 021,62 Kč |
| Unit Price without VAT: | 176,44000 Kč |
|---|---|
| Unit Price with VAT: | 213,49240 Kč |


