4 Circuit IC Switch 1:1 35Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG411BRZ

DigiKey Part Number
505-ADG411BRZ-ND
Manufacturer
Manufacturer Product Number
ADG411BRZ
Description
IC SWITCH SPST-NCX4 35OHM 16SOIC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 35Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG411BRZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
175ns, 145ns
Manufacturer
Analog Devices Inc.
Charge Injection
5pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
250pA
Switch Circuit
SPST - NC
Crosstalk
-85dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
35Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Supply, Single (V+)
12V
Supplier Device Package
16-SOIC
Voltage - Supply, Dual (V±)
±15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG5412FBRUZAnalog Devices Inc.204505-ADG5412FBRUZ-ND287,18000 KčSimilar
DG411DY+TAnalog Devices Inc./Maxim Integrated3 368175-DG411DY+TCT-ND167,47000 KčSimilar
DG411DY-E3Vishay Siliconix732DG411DY-E3-ND79,04000 KčSimilar
MAX312CSE+Analog Devices Inc./Maxim Integrated237MAX312CSE+-ND176,44000 KčSimilar
MAX312CSE+TAnalog Devices Inc./Maxim Integrated2 573175-MAX312CSE+TCT-ND176,44000 KčSimilar
In-Stock: 676
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1183,11000 Kč183,11 Kč
10142,17200 Kč1 421,72 Kč
48126,05854 Kč6 050,81 Kč
144118,33035 Kč17 039,57 Kč
288114,54740 Kč32 989,65 Kč
528111,79259 Kč59 026,49 Kč
1 008109,32709 Kč110 201,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:183,11000 Kč
Unit Price with VAT:221,56310 Kč