
ADG413BRZ | |
|---|---|
DigiKey Part Number | 505-ADG413BRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG413BRZ |
Description | IC SW SPST-NO/NCX4 35OHM 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 35Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG413BRZ Models |
Category | Switch Time (Ton, Toff) (Max) 175ns, 145ns |
Manufacturer Analog Devices Inc. | Charge Injection 5pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 9pF, 9pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPST - NO/NC | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 35Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 12V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,11000 Kč | 183,11 Kč |
| 10 | 142,17200 Kč | 1 421,72 Kč |
| 48 | 126,05854 Kč | 6 050,81 Kč |
| 144 | 118,33035 Kč | 17 039,57 Kč |
| 288 | 114,54740 Kč | 32 989,65 Kč |
| 528 | 111,79259 Kč | 59 026,49 Kč |
| 1 008 | 109,32709 Kč | 110 201,71 Kč |
| Unit Price without VAT: | 183,11000 Kč |
|---|---|
| Unit Price with VAT: | 221,56310 Kč |


