
ADG211AKRZ | |
|---|---|
DigiKey Part Number | 505-ADG211AKRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG211AKRZ |
Description | IC SW SPST-NCX4 115OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 115Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG211AKRZ Models |
Category | Switch Time (Ton, Toff) (Max) 600ns, 450ns |
Manufacturer Analog Devices Inc. | Charge Injection 20pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 5nA |
Switch Circuit SPST - NC | Crosstalk -80dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 115Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 5.75Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 15V | Base Product Number |
Voltage - Supply, Dual (V±) ±15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG5212BRUZ | Analog Devices Inc. | 505 | 505-ADG5212BRUZ-ND | 149,74000 Kč | Similar |
| DG211BDY-T1-E3 | Vishay Siliconix | 4 202 | DG211BDY-T1-E3CT-ND | 57,35000 Kč | Similar |
| MAX351CSE+ | Analog Devices Inc./Maxim Integrated | 42 | MAX351CSE+-ND | 295,31000 Kč | Similar |
| MAX4555CSE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX4555CSE+-ND | 207,93360 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,75000 Kč | 120,75 Kč |
| 10 | 92,30600 Kč | 923,06 Kč |
| 48 | 81,17563 Kč | 3 896,43 Kč |
| 144 | 75,83292 Kč | 10 919,94 Kč |
| 288 | 73,21729 Kč | 21 086,58 Kč |
| 528 | 71,31316 Kč | 37 653,35 Kč |
| 1 008 | 69,60854 Kč | 70 165,41 Kč |
| 2 544 | 67,64970 Kč | 172 100,84 Kč |
| Unit Price without VAT: | 120,75000 Kč |
|---|---|
| Unit Price with VAT: | 146,10750 Kč |

