
ADG444BRZ-REEL | |
|---|---|
DigiKey Part Number | ADG444BRZ-REELTR-ND - Tape & Reel (TR) ADG444BRZ-REELCT-ND - Cut Tape (CT) ADG444BRZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG444BRZ-REEL |
Description | IC SWITCH SPST-NCX4 70OHM 16SOIC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 70Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG444BRZ-REEL Models |
Category | Switch Time (Ton, Toff) (Max) 110ns, 60ns |
Manufacturer Analog Devices Inc. | Charge Injection 1pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 4pF, 4pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NC | Crosstalk -100dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 70Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 12V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG411DY+T | Analog Devices Inc./Maxim Integrated | 3 368 | 175-DG411DY+TCT-ND | 167,47000 Kč | Similar |
| DG444CY+ | Analog Devices Inc./Maxim Integrated | 44 | 505-DG444CY+-ND | 189,99000 Kč | Similar |
| DG444DYZ | Renesas Electronics Corporation | 930 | DG444DYZ-ND | 57,56000 Kč | Similar |
| DG444DYZ-T | Renesas Electronics Corporation | 1 716 | DG444DYZ-TCT-ND | 57,56000 Kč | Similar |
| MAX312CSE+ | Analog Devices Inc./Maxim Integrated | 237 | MAX312CSE+-ND | 176,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,93000 Kč | 90,93 Kč |
| 10 | 68,84400 Kč | 688,44 Kč |
| 25 | 63,33400 Kč | 1 583,35 Kč |
| 100 | 57,27550 Kč | 5 727,55 Kč |
| 250 | 54,38696 Kč | 13 596,74 Kč |
| 500 | 54,24516 Kč | 27 122,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 49,69916 Kč | 124 247,90 Kč |
| Unit Price without VAT: | 90,93000 Kč |
|---|---|
| Unit Price with VAT: | 110,02530 Kč |




