4 Circuit IC Switch 1:1 85Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Circuit IC Switch 1:1 85Ohm 16-SOIC
16 SOIC

DG444DYZ

DigiKey Part Number
DG444DYZ-ND
Manufacturer
Manufacturer Product Number
DG444DYZ
Description
IC SWITCH SPST-NCX4 85OHM 16SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 85Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG444DYZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
250ns, 140ns
Manufacturer
Renesas Electronics Corporation
Charge Injection
-1pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
4pF, 4pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NC
Crosstalk
-100dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
85Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Supply, Single (V+)
5V ~ 34V
Supplier Device Package
16-SOIC
Voltage - Supply, Dual (V±)
±5V ~ 22V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 930
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
157,56000 Kč57,56 Kč
1041,16900 Kč411,69 Kč
2537,23120 Kč930,78 Kč
10033,00170 Kč3 300,17 Kč
48029,88810 Kč14 346,29 Kč
96028,90290 Kč27 746,78 Kč
1 44028,41127 Kč40 912,23 Kč
2 88027,69277 Kč79 755,18 Kč
5 28027,17100 Kč143 462,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,56000 Kč
Unit Price with VAT:69,64760 Kč