4 Circuit IC Switch 1:1 5Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG451BRZ-REEL

DigiKey Part Number
505-ADG451BRZ-REELTR-ND - Tape & Reel (TR)
505-ADG451BRZ-REELCT-ND - Cut Tape (CT)
505-ADG451BRZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG451BRZ-REEL
Description
IC SWITCH SPST-NCX4 5OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 5Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG451BRZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
5Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
180ns, 140ns
-3db Bandwidth
-
Charge Injection
20pC
Channel Capacitance (CS(off), CD(off))
37pF, 37pF
Current - Leakage (IS(off)) (Max)
500pA
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 314
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1198,64000 Kč198,64 Kč
10154,73400 Kč1 547,34 Kč
25143,75240 Kč3 593,81 Kč
100133,32680 Kč13 332,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500120,06732 Kč300 168,30 Kč
Manufacturers Standard Package
Unit Price without VAT:198,64000 Kč
Unit Price with VAT:240,35440 Kč