4 Circuit IC Switch 1:1 5Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG451BRZ-REEL7

DigiKey Part Number
ADG451BRZ-REEL7TR-ND - Tape & Reel (TR)
ADG451BRZ-REEL7CT-ND - Cut Tape (CT)
ADG451BRZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG451BRZ-REEL7
Description
IC SWITCH SPST-NCX4 5OHM 16SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 5Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADG451BRZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
180ns, 140ns
Manufacturer
Analog Devices Inc.
Charge Injection
20pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
37pF, 37pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NC
Crosstalk
-90dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
5Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
100mOhm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
12V
Base Product Number
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG411DY+TAnalog Devices Inc./Maxim Integrated3 368175-DG411DY+TCT-ND167,47000 KčSimilar
MAX312CSE+Analog Devices Inc./Maxim Integrated263MAX312CSE+-ND176,44000 KčSimilar
MAX312CSE+TAnalog Devices Inc./Maxim Integrated2 573175-MAX312CSE+TCT-ND176,44000 KčSimilar
MAX4555CSE+Analog Devices Inc./Maxim Integrated0MAX4555CSE+-ND207,93360 KčSimilar
MAX4664CSE+Analog Devices Inc./Maxim Integrated596MAX4664CSE+-ND254,23000 KčSimilar
In-Stock: 3 181
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1203,34000 Kč203,34 Kč
10158,29300 Kč1 582,93 Kč
25147,05640 Kč3 676,41 Kč
100134,69940 Kč13 469,94 Kč
250132,42240 Kč33 105,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000122,33628 Kč122 336,28 Kč
Manufacturers Standard Package
Unit Price without VAT:203,34000 Kč
Unit Price with VAT:246,04140 Kč