


RTS710ND4S0332 | |
|---|---|
DigiKey Part Number | 889-RTS710ND4S0332-ND |
Manufacturer | |
Manufacturer Product Number | RTS710ND4S0332 |
Description | CONN RCPT FMALE 4POS GOLD SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | RTS710ND4S0332 Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Board Lock |
Number of Positions 4 | Shielding |
Shell Size - Insert 10-4 | Current Rating (Amps) 13A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 500VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 125°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Thermoplastic |
Orientation N (Normal) | Applications Automation, Industrial, Instrumentation, Marine, Telecom, Transportation |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,22000 Kč | 439,22 Kč |
| 10 | 373,29300 Kč | 3 732,93 Kč |
| 25 | 349,91360 Kč | 8 747,84 Kč |
| 50 | 333,21240 Kč | 16 660,62 Kč |
| 100 | 317,31640 Kč | 31 731,64 Kč |
| 300 | 293,67047 Kč | 88 101,14 Kč |
| 500 | 283,28776 Kč | 141 643,88 Kč |
| Unit Price without VAT: | 439,22000 Kč |
|---|---|
| Unit Price with VAT: | 531,45620 Kč |




























