23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMAJ14CA-E3/61

DigiKey Part Number
SMAJ14CA-E3/61GITR-ND - Tape & Reel (TR)
SMAJ14CA-E3/61GICT-ND - Cut Tape (CT)
SMAJ14CA-E3/61GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ14CA-E3/61
Description
TVS DIODE 14VWM 23.2VC DO214AC
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
14V
Voltage - Breakdown (Min)
15.6V
Voltage - Clamping (Max) @ Ipp
23.2V
Current - Peak Pulse (10/1000µs)
17.2A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 430
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,89000 Kč5,89 Kč
103,87300 Kč38,73 Kč
1001,95770 Kč195,77 Kč
5001,87346 Kč936,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8001,52086 Kč2 737,55 Kč
Manufacturers Standard Package
Unit Price without VAT:5,89000 Kč
Unit Price with VAT:7,12690 Kč