
0MIN07.5MXGLO | |
|---|---|
DigiKey Part Number | 0MIN07.5MXGLO-ND |
Manufacturer | |
Manufacturer Product Number | 0MIN07.5MXGLO |
Description | FUSE AUTO 7.5A 32VAC/VDC BLADE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7.5 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
EDA/CAD Models | 0MIN07.5MXGLO Models |
Category | Voltage Rating - AC 32 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Bulk | Package / Case |
Part Status Active | Approval Agency SAE, UL |
Mounting Type Requires Holder | Color Brown |
Fuse Type | Size / Dimension 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,76000 Kč | 47,76 Kč |
| 5 | 39,54200 Kč | 197,71 Kč |
| 10 | 36,47600 Kč | 364,76 Kč |
| 50 | 30,26140 Kč | 1 513,07 Kč |
| 100 | 27,91720 Kč | 2 791,72 Kč |
| 250 | 25,08248 Kč | 6 270,62 Kč |
| 500 | 23,12166 Kč | 11 560,83 Kč |
| 1 000 | 21,30410 Kč | 21 304,10 Kč |
| 5 000 | 20,07342 Kč | 100 367,10 Kč |
| Unit Price without VAT: | 47,76000 Kč |
|---|---|
| Unit Price with VAT: | 57,78960 Kč |












