Socket Contact 20-22 AWG Size 16 Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact 20-22 AWG Size 16 Crimp Gold
ecomate® Aquarius™ Waterproof Connectors | Datasheet Preview

MS20M23G5

DigiKey Part Number
889-MS20M23G5-ND
Manufacturer
Manufacturer Product Number
MS20M23G5
Description
CONTACT SCKT 20-22AWG CRIMP GOLD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact 20-22 AWG Size 16 Crimp Gold
Datasheet
 Datasheet
EDA/CAD Models
MS20M23G5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
20-22 AWG
Manufacturer
Amphenol Sine Systems Corp
Wire Gauge or Range - mm²
0.34 ~ 0.5mm²
Series
Contact Termination
Crimp
Packaging
Bag
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Signal, Machined
Contact Finish Thickness
5.00µin (0.127µm)
Contact Type
Socket
Termination Finish
Nickel
Contact Size
16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1 00022,19359 Kč22 193,59 Kč
Unit Price without VAT:22,19359 Kč
Unit Price with VAT:26,85424 Kč