RTS6BS10N4PHEC03 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 78
Unit Price: 11,70000 Kč
Datasheet
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
ecomate® Family Overview

RTS6BS10N4PHEC03

DigiKey Part Number
889-3153-ND
Manufacturer
Manufacturer Product Number
RTS6BS10N4PHEC03
Description
CONN PLG HSG MALE 4POS INLINE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
EDA/CAD Models
RTS6BS10N4PHEC03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Manufacturer
Amphenol Sine Systems Corp
Shell Material
Thermoplastic
Series
Housing Color
Black
Packaging
Bulk
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Plug Housing
Features
Backshell, Coupling Nut
Type
For Male Pins
Shielding
Unshielded
Number of Positions
4
Note
Contacts Sold Separately
Shell Size - Insert
10-4
Includes
6 pcs - 1 Connector, 1 Backshell, 1 O-Ring, 1 Ring, 1 Seal, 1 Washer
Contact Type
Crimp
Insert Material
Thermoplastic
Contact Size
16
Contact Shape
Circular
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 125°C
Fastening Type
Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RTS6BS10N4P03Amphenol Sine Systems Corp78889-1369-ND11,70000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1246,72000 Kč246,72 Kč
10209,74400 Kč2 097,44 Kč
25196,60080 Kč4 915,02 Kč
50187,21560 Kč9 360,78 Kč
100178,27910 Kč17 827,91 Kč
300164,98993 Kč49 496,98 Kč
500159,15542 Kč79 577,71 Kč
1 000151,56776 Kč151 567,76 Kč
Manufacturers Standard Package
Unit Price without VAT:246,72000 Kč
Unit Price with VAT:298,53120 Kč