
C091 11D005 000 2 | |
|---|---|
DigiKey Part Number | C09111D0050002-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 11D005 000 2 |
Description | CONN PLUG HSG FMALE 5POS INLINE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | C091 11D005 000 2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 5 | |
Shell Size - Insert | M16-5 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.5mm | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Cable Clamp, Coupling Nut | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | 11 pcs - 1 Connector, 1 Backshell, 2 pc Cable Clamp, 1 Cable Nut, 1 Gasket, 1 O-Ring, 2 Screws, 2 Washers | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 428,58000 Kč | 428,58 Kč |
| 10 | 364,16500 Kč | 3 641,65 Kč |
| 25 | 341,36360 Kč | 8 534,09 Kč |
| 50 | 325,07100 Kč | 16 253,55 Kč |
| 100 | 309,56340 Kč | 30 956,34 Kč |
| 300 | 286,49540 Kč | 85 948,62 Kč |
| 500 | 276,36630 Kč | 138 183,15 Kč |
| Unit Price without VAT: | 428,58000 Kč |
|---|---|
| Unit Price with VAT: | 518,58180 Kč |














