


ZN02 015 0046 1 | |
|---|---|
DigiKey Part Number | 889-ZN0201500461TR-ND - Tape & Reel (TR) 889-ZN0201500461CT-ND - Cut Tape (CT) |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | ZN02 015 0046 1 |
Description | CONTACT SOCKET 20-22AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-22 AWG Size 1.5mm Crimp Silver |
Datasheet | Datasheet |
Category | Contact Size 1.5mm |
Manufacturer Amphenol Tuchel Industrial | Wire Gauge or Range - AWG 20-22 AWG |
Series | Wire Gauge or Range - mm² 0.35 ~ 0.5mm² |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Termination Crimp |
Part Status Active | Contact Finish Silver |
Type Signal, Stamped | Base Product Number |
Contact Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 17,09200 Kč | 170,92 Kč |
| 25 | 16,02560 Kč | 400,64 Kč |
| 50 | 15,26140 Kč | 763,07 Kč |
| 100 | 14,53060 Kč | 1 453,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 13,83560 Kč | 2 767,12 Kč |
| 400 | 13,17468 Kč | 5 269,87 Kč |
| 600 | 12,80283 Kč | 7 681,70 Kč |
| 1 000 | 12,34955 Kč | 12 349,55 Kč |
| 1 400 | 12,05975 Kč | 16 883,65 Kč |
| 2 000 | 11,76004 Kč | 23 520,08 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |
















