



T 3277 050 | |
|---|---|
DigiKey Part Number | 889-2212-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3277 050 |
Description | CONN RCPT HSNG FMALE 3POS PNL MT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 3 | |
Shell Size - Insert | M16-3 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.5mm | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Plastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,69000 Kč | 98,69 Kč |
| 10 | 83,86600 Kč | 838,66 Kč |
| 25 | 78,59960 Kč | 1 964,99 Kč |
| 50 | 74,84520 Kč | 3 742,26 Kč |
| 100 | 71,26930 Kč | 7 126,93 Kč |
| 250 | 66,80808 Kč | 16 702,02 Kč |
| 500 | 63,62016 Kč | 31 810,08 Kč |
| 1 000 | 60,58532 Kč | 60 585,32 Kč |
| 2 500 | 56,79657 Kč | 141 991,43 Kč |
| Unit Price without VAT: | 98,69000 Kč |
|---|---|
| Unit Price with VAT: | 119,41490 Kč |










