


VN0201500461 | |
|---|---|
DigiKey Part Number | 889-1737-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0201500461 |
Description | CONTACT SOCKET 20-22AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 20-22 AWG Size 1.5mm Crimp Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 1.5mm | |
Wire Gauge or Range - AWG | 20-22 AWG | |
Wire Gauge or Range - mm² | 0.35 ~ 0.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,83500 Kč | 108,35 Kč |
| 25 | 10,15480 Kč | 253,87 Kč |
| 50 | 9,67160 Kč | 483,58 Kč |
| 100 | 9,20760 Kč | 920,76 Kč |
| 300 | 8,51960 Kč | 2 555,88 Kč |
| 500 | 8,21736 Kč | 4 108,68 Kč |
| 1 000 | 7,82490 Kč | 7 824,90 Kč |
| 2 500 | 7,33477 Kč | 18 336,92 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |

























