
TA0000502 | |
|---|---|
DigiKey Part Number | 889-1704-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | TA0000502 |
Description | TOOL HAND CRIMP-SET |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Tool Die Set For Circular Contacts, 18-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Circular Contacts, 18-26 AWG | |
Specifications | - | |
Compatible Tools | TA 0000 and TA 0500 | |
Cable Group | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13 468,54000 Kč | 13 468,54 Kč |
| 5 | 12 485,03200 Kč | 62 425,16 Kč |
| 10 | 12 084,47500 Kč | 120 844,75 Kč |
| Unit Price without VAT: | 13 468,54000 Kč |
|---|---|
| Unit Price with VAT: | 16 296,93340 Kč |








