


VN0201500472 | |
|---|---|
DigiKey Part Number | 889-1740-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | VN0201500472 |
Description | CONTACT SKT 18AWG CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 18 AWG Size 1.5mm Crimp Gold |
Datasheet | Datasheet |
Category | Contact Size 1.5mm |
Manufacturer Amphenol Tuchel Industrial | Wire Gauge or Range - AWG 18 AWG |
Series | Wire Gauge or Range - mm² 0.75 ~ 1.0mm² |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Contact Finish Gold |
Type Signal, Stamped | Features Insulation Support |
Contact Type Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 18,41500 Kč | 184,15 Kč |
| 25 | 17,26880 Kč | 431,72 Kč |
| 50 | 16,44140 Kč | 822,07 Kč |
| 100 | 15,65610 Kč | 1 565,61 Kč |
| 300 | 14,48583 Kč | 4 345,75 Kč |
| 500 | 13,97290 Kč | 6 986,45 Kč |
| 1 000 | 13,30580 Kč | 13 305,80 Kč |
| 2 500 | 12,47273 Kč | 31 181,83 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |



















