T 3505 552
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T 3505 552

DigiKey Part Number
T3505552-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
T 3505 552
Description
CONN PLUG HSG FMALE 8POS INLINE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Tuchel Industrial
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
8
Shell Size - Insert
M16-8
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
1.5mm
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
Keyed
Shell Material
Die Cast
Shell Finish
Nickel
Housing Color
Black, Silver
Ingress Protection
IP40
Material Flammability Rating
UL94 V-0
Features
Backshell, Cable Clamp, Coupling Nut
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Thermoplastic
Contact Shape
Circular
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1309,01000 Kč309,01 Kč
10262,59900 Kč2 625,99 Kč
25246,15040 Kč6 153,76 Kč
50234,40020 Kč11 720,01 Kč
100223,21420 Kč22 321,42 Kč
250209,24964 Kč52 312,41 Kč
500199,27278 Kč99 636,39 Kč
1 000189,77396 Kč189 773,96 Kč
Manufacturers Standard Package
Unit Price without VAT:309,01000 Kč
Unit Price with VAT:373,90210 Kč