
T 3506 100 | |
|---|---|
DigiKey Part Number | 889-2238-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3506 100 |
Description | CONN RCPT MALE 8P SILV SLDR CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M16-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 244,00000 Kč | 244,00 Kč |
| 10 | 207,33400 Kč | 2 073,34 Kč |
| 25 | 194,33240 Kč | 4 858,31 Kč |
| 50 | 185,05540 Kč | 9 252,77 Kč |
| 100 | 176,22570 Kč | 17 622,57 Kč |
| 300 | 163,08727 Kč | 48 926,18 Kč |
| 500 | 157,31996 Kč | 78 659,98 Kč |
| 1 000 | 149,82031 Kč | 149 820,31 Kč |
| Unit Price without VAT: | 244,00000 Kč |
|---|---|
| Unit Price with VAT: | 295,24000 Kč |











