
C091 00U000 130 2 | |
|---|---|
DigiKey Part Number | C09100U0001302-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 00U000 130 2 |
Description | CONN PROTECTIVE COVER SILVER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective Silver |
Datasheet | Datasheet |
Category | For Use With/Related Products C 091 A and C 091 D Male Receptacles |
Manufacturer Amphenol Tuchel Industrial | Material Brass |
Series | Features Contains Strap, Threaded |
Packaging Bulk | Color Silver |
Part Status Active | Base Product Number |
Accessory Type Cap (Cover), Protective |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 200,32000 Kč | 200,32 Kč |
| 10 | 170,27300 Kč | 1 702,73 Kč |
| 25 | 159,60160 Kč | 3 990,04 Kč |
| 50 | 151,97520 Kč | 7 598,76 Kč |
| 100 | 144,72240 Kč | 14 472,24 Kč |
| 300 | 133,93153 Kč | 40 179,46 Kč |
| 500 | 129,19398 Kč | 64 596,99 Kč |
| 1 000 | 123,03442 Kč | 123 034,42 Kč |
| Unit Price without VAT: | 200,32000 Kč |
|---|---|
| Unit Price with VAT: | 242,38720 Kč |
















