



C091 31W004 100 2 | |
|---|---|
DigiKey Part Number | 361-1314-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 31W004 100 2 |
Description | CONN RCPT MALE 4POS SILVER SLDR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | C091 31W004 100 2 Models |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 4 | Shielding |
Shell Size - Insert M16-4 | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Voltage Rating 60V |
Termination Solder | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,08000 Kč | 271,08 Kč |
| 10 | 230,32700 Kč | 2 303,27 Kč |
| 25 | 215,90160 Kč | 5 397,54 Kč |
| 50 | 205,59560 Kč | 10 279,78 Kč |
| 100 | 195,78330 Kč | 19 578,33 Kč |
| 300 | 181,19033 Kč | 54 357,10 Kč |
| 500 | 174,78190 Kč | 87 390,95 Kč |
| 1 000 | 166,45115 Kč | 166 451,15 Kč |
| Unit Price without VAT: | 271,08000 Kč |
|---|---|
| Unit Price with VAT: | 328,00680 Kč |



















