
V15-G-BK10M-PUR-U | |
|---|---|
DigiKey Part Number | 2046-V15-G-BK10M-PUR-U-ND |
Manufacturer | |
Manufacturer Product Number | V15-G-BK10M-PUR-U |
Description | CIRC CBL 5POS PLUG TO WIRE 32.8' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pepperl+Fuchs, Inc. | 2nd Connector Type Wire Leads |
Packaging Box | Length 32.8' (10.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyurethane (PUR) |
1st Connector Number of Positions 5 | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP68/IP69 - Dust Tight, Water Resistant, Waterproof |
1st Connector Orientation A | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 007,69000 Kč | 1 007,69 Kč |
| 10 | 856,52900 Kč | 8 565,29 Kč |
| 25 | 802,92160 Kč | 20 073,04 Kč |
| 50 | 764,62540 Kč | 38 231,27 Kč |
| 100 | 728,16650 Kč | 72 816,65 Kč |
| 250 | 696,90264 Kč | 174 225,66 Kč |
| Unit Price without VAT: | 1 007,69000 Kč |
|---|---|
| Unit Price with VAT: | 1 219,30490 Kč |











