Rotary Switch 2 Position SPDT 2.5A (AC), 350mA (DC) 125 V AC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Switch 2 Position SPDT 2.5A (AC), 350mA (DC) 125 V AC Panel Mount

A102S1RNZQ

DigiKey Part Number
CKN11096-ND
Manufacturer
Manufacturer Product Number
A102S1RNZQ
Description
SWITCH ROTARY 2POS 2.5A 125V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Rotary Switch 2 Position SPDT 2.5A (AC), 350mA (DC) 125 VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
A102S1RNZQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Number of Positions
2
Index Stops
Fixed
Number of Decks
1
Number of Poles per Deck
1
Circuit per Deck
SPDT
Contact Timing
Non-Shorting (BBM)
Current Rating (Amps)
2.5A (AC), 350mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Screwdriver Slot
Actuator Length
Flush
Angle of Throw
30°
Contact Material
Silver (Ag)
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Depth Behind Panel
20.83mm
Panel Cutout Dimensions
Circular - 9.80mm Dia
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1221,53000 Kč221,53 Kč
5190,15800 Kč950,79 Kč
10178,08400 Kč1 780,84 Kč
36157,67167 Kč5 676,18 Kč
72147,58389 Kč10 626,04 Kč
108141,96593 Kč15 332,32 Kč
252130,85837 Kč32 976,31 Kč
504122,36794 Kč61 673,44 Kč
1 008114,37661 Kč115 291,62 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:221,53000 Kč
Unit Price with VAT:268,05130 Kč