


C09131D0041002U | |
|---|---|
DigiKey Part Number | 361-1292-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C09131D0041002U |
Description | CONN PLUG FMALE 4P SOLDER CUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | C09131D0041002U Models |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 4 | Features Strain Relief |
Shell Size - Insert M16-4 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 10A |
Termination Solder Cup | Voltage Rating 60V |
Fastening Type Threaded | Operating Temperature -40°C ~ 100°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 469,10000 Kč | 469,10 Kč |
| 10 | 398,64700 Kč | 3 986,47 Kč |
| 25 | 373,67200 Kč | 9 341,80 Kč |
| 50 | 355,84480 Kč | 17 792,24 Kč |
| 100 | 338,86780 Kč | 33 886,78 Kč |
| 300 | 313,61633 Kč | 94 084,90 Kč |
| 500 | 302,52952 Kč | 151 264,76 Kč |
| Unit Price without VAT: | 469,10000 Kč |
|---|---|
| Unit Price with VAT: | 567,61100 Kč |








