4 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Male Pins Solder Cup
C091 31H004 100 2
C091 31H004 100 2 Back

C09131H0041002U

DigiKey Part Number
361-1286-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C09131H0041002U
Description
CONN PLUG MALE 4P SILV SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
C09131H0041002U Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Die Cast
Series
Shell Finish
Nickel
Packaging
Bulk
Contact Finish - Mating
Silver
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Number of Positions
4
Features
Strain Relief
Shell Size - Insert
M16-4
Shielding
Mounting Type
Free Hanging (In-Line)
Current Rating (Amps)
10A
Termination
Solder Cup
Voltage Rating
60V
Fastening Type
Threaded
Operating Temperature
-40°C ~ 100°C
Orientation
Keyed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 143
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1442,64000 Kč442,64 Kč
10376,17900 Kč3 761,79 Kč
25352,61520 Kč8 815,38 Kč
50335,78740 Kč16 789,37 Kč
100319,76590 Kč31 976,59 Kč
300295,93880 Kč88 781,64 Kč
500285,47410 Kč142 737,05 Kč
Manufacturers Standard Package
Unit Price without VAT:442,64000 Kč
Unit Price with VAT:535,59440 Kč