
C09131W0031002U | |
|---|---|
DigiKey Part Number | 361-1136-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C09131W0031002U |
Description | CONN RCPT MALE 3POS SILVER SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | C09131W0031002U Models |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Number of Positions 3 | Shielding |
Shell Size - Insert M16-3 | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Voltage Rating 250V |
Termination Solder | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,75000 Kč | 276,75 Kč |
| 10 | 235,17800 Kč | 2 351,78 Kč |
| 25 | 220,45400 Kč | 5 511,35 Kč |
| 50 | 209,92540 Kč | 10 496,27 Kč |
| 100 | 199,90940 Kč | 19 990,94 Kč |
| 300 | 185,00707 Kč | 55 502,12 Kč |
| 500 | 178,46494 Kč | 89 232,47 Kč |
| 1 000 | 169,95760 Kč | 169 957,60 Kč |
| Unit Price without VAT: | 276,75000 Kč |
|---|---|
| Unit Price with VAT: | 334,86750 Kč |








