


C091 11D003 000 2 | |
|---|---|
DigiKey Part Number | 889-2198-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C091 11D003 000 2 |
Description | CONN PLUG HSG FMALE 3POS INLINE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp, Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | C091 11D003 000 2 Models |
Category | Shell Material Die Cast |
Manufacturer Amphenol Tuchel Industrial | Shell Finish Nickel |
Series | Housing Color Silver |
Packaging Bulk | Ingress Protection IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type Plug Housing | Features Backshell, Cable Clamp, Coupling Nut |
Type For Female Sockets | Shielding Shielded |
Number of Positions 3 | Note Contacts Sold Separately |
Shell Size - Insert M16-3 | Includes 11 pcs - 1 Connector, 1 Backshell, 2 pc Cable Clamp, 1 Cable Nut, 1 Gasket, 1 O-Ring, 2 Screws, 2 Washers |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 1.5mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 100°C |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 463,22000 Kč | 463,22 Kč |
| 10 | 393,69200 Kč | 3 936,92 Kč |
| 25 | 369,03560 Kč | 9 225,89 Kč |
| 50 | 351,42680 Kč | 17 571,34 Kč |
| 100 | 334,66400 Kč | 33 466,40 Kč |
| 300 | 309,72470 Kč | 92 917,41 Kč |
| 500 | 298,77676 Kč | 149 388,38 Kč |
| Unit Price without VAT: | 463,22000 Kč |
|---|---|
| Unit Price with VAT: | 560,49620 Kč |













