


HN02 015 0047 2 | |
|---|---|
DigiKey Part Number | 889-HN0201500472TR-ND - Tape & Reel (TR) 889-HN0201500472CT-ND - Cut Tape (CT) |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | HN02 015 0047 2 |
Description | CONTACT SOCKET 18AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 18 AWG Size 1.5mm Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal, Stamped | |
Contact Type | Socket | |
Contact Size | 1.5mm | |
Wire Gauge or Range - AWG | 18 AWG | |
Wire Gauge or Range - mm² | 0.75 ~ 1.0mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,12000 Kč | 15,12 Kč |
| 10 | 12,89300 Kč | 128,93 Kč |
| 25 | 12,07800 Kč | 301,95 Kč |
| 50 | 11,49860 Kč | 574,93 Kč |
| 100 | 10,94840 Kč | 1 094,84 Kč |
| 250 | 10,26132 Kč | 2 565,33 Kč |
| 500 | 9,77120 Kč | 4 885,60 Kč |
| 1 000 | 9,30463 Kč | 9 304,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,86042 Kč | 17 720,84 Kč |
| 4 000 | 8,43758 Kč | 33 750,32 Kč |
| 6 000 | 8,19972 Kč | 49 198,32 Kč |
| 10 000 | 7,90957 Kč | 79 095,70 Kč |
| 14 000 | 7,72417 Kč | 108 138,38 Kč |
| 20 000 | 7,53240 Kč | 150 648,00 Kč |
| Unit Price without VAT: | 15,12000 Kč |
|---|---|
| Unit Price with VAT: | 18,29520 Kč |















