Socket Contact 20-22 AWG Size 1.5mm Crimp Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact 20-22 AWG Size 1.5mm Crimp Silver
ecomate® Family Overview

HN0201500461

DigiKey Part Number
889-2725-2-ND - Tape & Reel (TR)
889-2725-1-ND - Cut Tape (CT)
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
HN0201500461
Description
CONTACT SOCKET 20-22AWG CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Socket Contact 20-22 AWG Size 1.5mm Crimp Silver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
1.5mm
Manufacturer
Amphenol Tuchel Industrial
Wire Gauge or Range - AWG
20-22 AWG
Series
Wire Gauge or Range - mm²
0.35 ~ 0.5mm²
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Termination
Crimp
Part Status
Active
Contact Finish
Silver
Type
Signal, Stamped
Base Product Number
Contact Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 455
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
1011,92700 Kč119,27 Kč
2511,17920 Kč279,48 Kč
5010,64180 Kč532,09 Kč
10010,13360 Kč1 013,36 Kč
2509,49864 Kč2 374,66 Kč
5009,04468 Kč4 522,34 Kč
1 0008,61233 Kč8 612,33 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,20119 Kč16 402,38 Kč
4 0007,80979 Kč31 239,16 Kč
6 0007,58959 Kč45 537,54 Kč
10 0007,32108 Kč73 210,80 Kč
14 0007,14946 Kč100 092,44 Kč
20 0006,97195 Kč139 439,00 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč