


T 3505 002 | |
|---|---|
DigiKey Part Number | T3505002-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3505 002 |
Description | CONN PLUG FMALE 8P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP40 |
Number of Positions 8 | Features Cable Clamp, Strain Relief |
Shell Size - Insert M16-8 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 7A |
Termination Solder Cup | Voltage Rating 250V |
Fastening Type Threaded | Operating Temperature -40°C ~ 100°C |
Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,16000 Kč | 365,16 Kč |
| 10 | 310,32900 Kč | 3 103,29 Kč |
| 25 | 290,88960 Kč | 7 272,24 Kč |
| 50 | 277,00560 Kč | 13 850,28 Kč |
| 100 | 263,78950 Kč | 26 378,95 Kč |
| 300 | 244,12973 Kč | 73 238,92 Kč |
| 500 | 235,49760 Kč | 117 748,80 Kč |
| Unit Price without VAT: | 365,16000 Kč |
|---|---|
| Unit Price with VAT: | 441,84360 Kč |







