
T 3505 005 | |
|---|---|
DigiKey Part Number | T3505005-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3505 005 |
Description | CONN PLUG FMALE 8P SOLDER CUP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M16-8 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP40 | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 513,82000 Kč | 513,82 Kč |
| 10 | 436,69500 Kč | 4 366,95 Kč |
| 25 | 409,35200 Kč | 10 233,80 Kč |
| 50 | 389,81940 Kč | 19 490,97 Kč |
| 100 | 371,22780 Kč | 37 122,78 Kč |
| 250 | 348,00740 Kč | 87 001,85 Kč |
| 500 | 331,42152 Kč | 165 710,76 Kč |
| Unit Price without VAT: | 513,82000 Kč |
|---|---|
| Unit Price with VAT: | 621,72220 Kč |





