
T 3505 551 | |
|---|---|
DigiKey Part Number | T3505551-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | T 3505 551 |
Description | CONN PLUG HSG FMALE 8POS INLINE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Cable Clamp, Coupling Nut, Strain Relief |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Tuchel Industrial | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 8 | |
Shell Size - Insert | M16-8 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.5mm | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | IP40 | |
Material Flammability Rating | UL94 V-0 | |
Features | Cable Clamp, Coupling Nut, Strain Relief | |
Shielding | Shielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 265,65000 Kč | 265,65 Kč |
| 10 | 225,69800 Kč | 2 256,98 Kč |
| 25 | 211,55240 Kč | 5 288,81 Kč |
| 50 | 201,45280 Kč | 10 072,64 Kč |
| 100 | 191,83920 Kč | 19 183,92 Kč |
| 250 | 179,83688 Kč | 44 959,22 Kč |
| 500 | 171,26238 Kč | 85 631,19 Kč |
| 1 000 | 163,09772 Kč | 163 097,72 Kč |
| Unit Price without VAT: | 265,65000 Kč |
|---|---|
| Unit Price with VAT: | 321,43650 Kč |













