
T 3506 550 | |
|---|---|
DigiKey Part Number | 889-T3506550-ND |
Manufacturer | |
Manufacturer Product Number | T 3506 550 |
Description | FRONT MOUNTING MALE RECEPTACLE W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Shell Material Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP40 |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Shielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert M16-8 | Includes 2 pcs - 1 Connector, 1 Nut |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 1.5mm | Contact Shape Circular |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 100°C |
Mounting Feature Bulkhead - Rear Side Nut | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 123,87770 Kč | 12 387,77 Kč |
| Unit Price without VAT: | 123,87770 Kč |
|---|---|
| Unit Price with VAT: | 149,89202 Kč |




