



C09131C0051002U | |
|---|---|
DigiKey Part Number | 361-1141-ND |
Manufacturer | Amphenol Tuchel Industrial |
Manufacturer Product Number | C09131C0051002U |
Description | CONN RCPT MALE 5POS SILVER SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | C09131C0051002U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M16-5 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Ingress Protection | IP65/IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 7A | |
Voltage Rating | 60V | |
Operating Temperature | -40°C ~ 100°C | |
Contact Finish Thickness - Mating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,02000 Kč | 241,02 Kč |
| 10 | 204,79500 Kč | 2 047,95 Kč |
| 25 | 191,96760 Kč | 4 799,19 Kč |
| 50 | 182,79820 Kč | 9 139,91 Kč |
| 100 | 174,07510 Kč | 17 407,51 Kč |
| 300 | 161,09917 Kč | 48 329,75 Kč |
| 500 | 155,40078 Kč | 77 700,39 Kč |
| 1 000 | 147,99308 Kč | 147 993,08 Kč |
| Unit Price without VAT: | 241,02000 Kč |
|---|---|
| Unit Price with VAT: | 291,63420 Kč |










